ifm electronic, E333 Series Adapter 43.7 mm for Use with Aseptoflex Vario, EN 60068-2-14, EN 61000-4-6, EN 61000-4-4, EN

Subtotal (1 unit)*

€174.26

(exc. VAT)

€214.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€174.26

*price indicative

RS Stock No.:
186-484
Mfr. Part No.:
E33340
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Adapter

Product Type

Adapter

For Use With

Aseptoflex Vario

Series

E333

Height

46.6mm

Hazardous Area Certification

No

Diameter

43.7mm

Standards/Approvals

EN 60068-2-14, EN 61000-4-6, EN 61000-4-4, EN 61000-4-3, EN 61000-4-2, EN 60068-2-6, EN 60068-2-52, EN 60068-2-27, EN 55011, ECOLAB, FS (EU) 1935_2004

COO (Country of Origin):
DE
The Ifm electronic Universal Process Adapter is expertly designed for versatile applications in various devices, machines, and installations. With a robust construction featuring stainless steel and FDA compliant materials, this adapter ensures compatibility with a range of media, making it ideal for hygienic environments. The component is engineered for a pressure rating of up to 16 bar, emphasising its durability and reliability. The design includes multiple sealing options to cater to specific needs, paired with a compact structure that facilitates easy integration into existing systems. This product is a testament to ifm electronic's commitment to quality and technical proficiency, providing users with a dependable solution for efficient process engineering.

For installing process sensors in tanks

Easy, quick and secure mounting

Particularly suited for use in hygienic applications

Stainless steel adapter for the requirements of the food and beverage industry

High pressure rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy