ifm electronic, E304 Series Adapter for Use with For Process Sensors, EN 61000-4-4, EN 61000-4-6, EN 55011, EN

Subtotal (1 unit)*

€49.74

(exc. VAT)

€61.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.74

*price indicative

RS Stock No.:
186-789
Mfr. Part No.:
E30482
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Adapter

Accessory Type

Adapter

For Use With

For Process Sensors

Series

E304

Hazardous Area Certification

No

Height

34mm

Standards/Approvals

EN 61000-4-4, EN 61000-4-6, EN 55011, EN 61000-4-2, EN 61000-4-3, FS (EU) 1935_2004

COO (Country of Origin):
DE
The Ifm electronic Screw In Adapter made for process sensors is expertly designed to enhance connectivity in your industrial applications. With a G1/2 sealing cone sensor connection and a threaded G3/4 process connection, this adapter ensures a robust and leak proof interface. Crafted from high quality stainless steel, it guarantees durability and resistance to harsh environments. The thoughtful design incorporates a sealing ring groove and O rings, delivering optimal sealing performance in various applications. Its compatibility with Pressure Equipment Directive guidelines makes it a reliable choice for compliance conscious users. Whether for machines, installations, or devices, this adapter facilitates precise measurement and process control while ensuring the safety and efficiency of your operations.

For the installation of process sensors in containers and pipes

Easy, quick and secure mounting

Particularly suited for use in hygienic applications

Robust stainless steel design for the requirements of the food and beverage industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy