ifm electronic, E383 Series Thermowell for Use with Temperature Sensors, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN
- RS Stock No.:
- 190-413
- Mfr. Part No.:
- E38395
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€145.14
(exc. VAT)
€178.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.14 |
*price indicative
- RS Stock No.:
- 190-413
- Mfr. Part No.:
- E38395
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Thermocouple Module | |
| Accessory Type | Thermowell | |
| For Use With | Temperature Sensors | |
| Series | E383 | |
| Standards/Approvals | EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 60068-2-6, EN 60068-2-52, EN 60068-2-27, EN 60068-2-14, EN 55011, EN 61000-4-2, ECOLAB, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Thermocouple Module | ||
Accessory Type Thermowell | ||
For Use With Temperature Sensors | ||
Series E383 | ||
Standards/Approvals EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 60068-2-6, EN 60068-2-52, EN 60068-2-27, EN 60068-2-14, EN 55011, EN 61000-4-2, ECOLAB, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic welding thermowell is expertly designed for temperature sensors, providing reliable performance in various industrial applications. Crafted from high quality stainless steel, it boasts a robust construction ensuring durability even under demanding conditions. The thermowell has a precise installation length and bore length, allowing for optimal sensor placement and efficiency. Its exceptional pressure rating of 160 bar makes it suitable for a wide range of environments, while the thoughtfully engineered sensor connection and process connection facilitate ease of integration with existing systems. With user friendly features and a commitment to quality, this product stands out as an essential component for precise temperature measurement.
Reliable protection against aggressive media and high flow velocities
Allows the replacement of the temperature sensor in a running process
High pressure rating
Simple process connection via adapter
Hygienic design for the requirements of the food and bev
Related links
- ifm electronic EN 61000-4-6 EN 61000-4-3, EN
- ifm electronic EN 61000-4-6 EN 61000-4-3, EN
- ifm electronic EN 61000-4-6 EN 61000-4-3, EN
- ifm electronic EN 61000-4-4 EN 55011, EN
- ifm electronic EN 55011 EN 61000-4-3 EN
- ifm electronic EN 55011 EN 61000-4-3 EN
- ifm electronic EN 61000-4-6 EN 61000-4-2, EN
- ifm electronic EN 61000-4-4 EN 60068-2-14, EN
