ifm electronic, E300 Series Adapter 20 mm for Use with Process Sensors, RoHS Standard

Subtotal (1 unit)*

€24.42

(exc. VAT)

€30.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.42

*price indicative

RS Stock No.:
190-565
Mfr. Part No.:
E30010
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Adapter

Product Type

Adapter

For Use With

Process Sensors

Series

E300

Height

38mm

Diameter

20mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Screw In Adapter made for process sensors is expertly designed for diverse applications in industrial settings. Built to handle pressures of up to 200 bar, this durable connector facilitates seamless integration with various devices and installations. It features a robust construction of stainless steel, ensuring reliable performance in demanding environments. With a compact design and lightweight build, this product is easy to install while maintaining a high level of efficiency. Its threaded connection of M20 x 1.5 along with a sensor connection of G 1/4 offers compatibility with a wide range of process sensors, making it an ideal choice for professionals seeking reliability and versatility. Equipped with essential safety features, this adapter also allows operators to assess the compatibility of materials based on the needs of their specific applications, contributing to enhanced safety in operational processes.

For the installation of pressure sensors in containers and pipes

Easy, quick and secure mounting

Use in industrial and mobile hydraulics

High pressure rating

Stable fixing by screwing in

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy