ifm electronic, E402 Series Connection Module for Use with Machines, Devices, RoHS Standard
- RS Stock No.:
- 186-522
- Mfr. Part No.:
- E40277
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€179.74
(exc. VAT)
€221.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €179.74 |
*price indicative
- RS Stock No.:
- 186-522
- Mfr. Part No.:
- E40277
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Connection Module | |
| Product Type | Adapter | |
| For Use With | Machines, Devices | |
| Series | E402 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Connection Module | ||
Product Type Adapter | ||
For Use With Machines, Devices | ||
Series E402 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic T piece is expertly crafted for precise integration in sensor and adapter applications, facilitating seamless process connections with its M18 x 1.5 specifications. Built with durability in mind, it is designed to accommodate a wide flow range while ensuring reliable performance under pressure. The stainless steel construction not only enhances its robustness but also ensures compatibility with various media, including liquids and gases. Ideal for industrial use, this T piece serves as a reliable component in devices and installations, meeting stringent safety and quality standards. With attention to detail in its design, it provides an efficient solution for those who demand high performance in challenging environments.
Safe installation of process sensors in pipes
For use in industrial environments
Adapter for ensuring the correct immersion depth
Robust stainless steel housing
