ifm electronic, E402 Series Progressive Ring Fitting for Use with Machines, Devices, RoHS Standard
- RS Stock No.:
- 189-814
- Mfr. Part No.:
- E40267
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€41.84
(exc. VAT)
€51.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €41.84 |
*price indicative
- RS Stock No.:
- 189-814
- Mfr. Part No.:
- E40267
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Connectivity Kit | |
| Accessory Type | Progressive Ring Fitting | |
| For Use With | Machines, Devices | |
| Series | E402 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Connectivity Kit | ||
Accessory Type Progressive Ring Fitting | ||
For Use With Machines, Devices | ||
Series E402 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Progressive Ring Fitting is expertly designed for reliability and efficiency in various applications. Engineered from stainless steel, it showcases robust construction, ideal for use in demanding environments. The fitting's compression feature ensures a secure and leak free connection, providing peace of mind during operation. With a pressure rating of 50 bar, it accommodates high pressure applications effortlessly. Its compatibility with G 1/2 threaded connections allows straightforward integration into your existing systems. This fitting not only meets essential safety standards but also undergoes rigorous testing, ensuring compliance with the Pressure Equipment Directive. The lightweight design combined with ease of installation makes it a convenient choice for both professionals and DIY enthusiasts alike.
For a quick and easy mounting of temperature sensors
User-friendly setting of the requested immersion depth of the sensor
Robust stainless steel design for use in harsh industrial environments
High pressure rating
Related links
- ifm electronic Devices, RoHS Standard
- ifm electronic Machines, RoHS Standard
- ifm electronic Devices, RoHS Standard
- ifm electronic Devices, RoHS Standard
- ifm electronic Devices, RoHS Standard
- ifm electronic Machines, RoHS Standard
- ifm electronic Machines, RoHS Standard
- ifm electronic Machines, RoHS Standard
