ifm electronic, E402 Series Adapter for Use with Devices, Machines, RoHS Standard
- RS Stock No.:
- 189-511
- Mfr. Part No.:
- E40207
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€210.13
(exc. VAT)
€258.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €210.13 |
*price indicative
- RS Stock No.:
- 189-511
- Mfr. Part No.:
- E40207
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Connection Head | |
| Accessory Type | Adapter | |
| For Use With | Devices, Machines | |
| Series | E402 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Connection Head | ||
Accessory Type Adapter | ||
For Use With Devices, Machines | ||
Series E402 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic T piece is engineered for seamless integration in various industrial applications, offering exceptional performance for both liquids and gases. Designed with a process connection size of M18x1.5, this robust component is constructed from high quality stainless steel, ensuring longevity and durability under pressure ratings up to 30 bar. It facilitates effective sensor connections, making it an ideal solution for industrial devices and installations. The lightweight design of 898 grams enhances ease of handling and installation, while its compatibility with diverse media underscores its versatility. With compliance to Pressure Equipment Directive standards, the product is tailored for safe and efficient use across a variety of scenarios. Whether used in machinery or sophisticated devices, this T piece stands out as a reliable choice for demanding applications.
Safe installation of process sensors in pipes
For use in industrial environments
Adapter for ensuring the correct immersion depth
Robust stainless steel housing
