ifm electronic, E402 Series Connection Module for Use with Devices, Machines, RoHS Standard
- RS Stock No.:
- 186-526
- Mfr. Part No.:
- E40278
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€210.01
(exc. VAT)
€258.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €210.01 |
*price indicative
- RS Stock No.:
- 186-526
- Mfr. Part No.:
- E40278
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Connection Module | |
| For Use With | Devices, Machines | |
| Series | E402 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Connection Module | ||
For Use With Devices, Machines | ||
Series E402 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic T piece is an essential component engineered for seamless integration with sensors and adapters. Featuring a robust M18 x 1.5 process connection, this innovative product ensures efficient performance across various industrial applications. Designed to handle a flow range of up to 20 litres per minute, it offers versatility for both liquid and gas media. With a pressure rating of 30 bar, the T piece is built to withstand demanding environments while adhering to safety standards like the Pressure Equipment Directive. This reliable device is crafted from high quality stainless steel, providing durability and resistance to corrosion. Ideal for users seeking a dependable solution, the T piece guarantees compatibility with various mediums, making it a valuable addition to any machinery or installation.
Safe installation of process sensors in pipes
For use in industrial environments
Adapter for ensuring the correct immersion depth
Robust stainless steel housing
