ifm electronic, E402 Series Connection Module for Use with Machines, Devices, RoHS Standard
- RS Stock No.:
- 189-514
- Mfr. Part No.:
- E40279
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€230.23
(exc. VAT)
€283.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €230.23 |
*price indicative
- RS Stock No.:
- 189-514
- Mfr. Part No.:
- E40279
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Connection Module | |
| Product Type | Adapter | |
| For Use With | Machines, Devices | |
| Series | E402 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Connection Module | ||
Product Type Adapter | ||
For Use With Machines, Devices | ||
Series E402 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic T piece is a high quality product designed specifically for sensors and adapters with a process connection of M18 x 1.5. Offering exceptional reliability, this component is ideal for both industrial applications and precise measurements. Constructed from durable stainless steel, it ensures robust performance across a variety of media, including both liquids and gases, under a pressure rating of up to 30 bar. This versatile piece meets rigorous standards, safely accommodating diverse operational requirements. With its well thought out design, the T piece seamlessly integrates into existing systems, facilitating efficient fluid management and sensor compatibility. Its user friendly nature allows for straightforward installation, making it a go to choice for professionals seeking reliable solutions for their equipment.
Safe installation of process sensors in pipes
For use in industrial environments
Adapter for ensuring the correct immersion depth
Robust stainless steel housing
