ifm electronic, E119 Series Strap for Use with Clean-Line Cylinders, RoHS Standard
- RS Stock No.:
- 186-629
- Mfr. Part No.:
- E11978
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€10.31
(exc. VAT)
€12.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.31 |
*price indicative
- RS Stock No.:
- 186-629
- Mfr. Part No.:
- E11978
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Strap | |
| Product Type | Strap | |
| For Use With | Clean-Line Cylinders | |
| Series | E119 | |
| Depth | 10mm | |
| Width | 10.5mm | |
| Hazardous Area Certification | No | |
| Height | 30.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Strap | ||
Product Type Strap | ||
For Use With Clean-Line Cylinders | ||
Series E119 | ||
Depth 10mm | ||
Width 10.5mm | ||
Hazardous Area Certification No | ||
Height 30.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic fixing strap is made for clean line cylinders which is designed to provide robust support for the MKT series, ensuring seamless functionality in various applications. Crafted with precision, this product offers an effective solution for securing your clean line cylinders, enhancing both performance and reliability. The durable construction incorporates high quality stainless steel, promising longevity even in demanding environments. Whether in manufacturing or processing, this fixing strap has been engineered to meet the specific needs of clean line operations, promoting operational efficiency and safety.
For the adaptation of cylinder sensors to clean line cylinders
Low height due to a perfectly adapted mechanical solution
Protected position of the sensor in the adapter
Easy, quick and secure mounting
