ifm electronic, E209 Series Mounting Set for Use with Reflectors, RoHS Standard
- RS Stock No.:
- 186-681
- Mfr. Part No.:
- E20911
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€23.28
(exc. VAT)
€28.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.28 |
*price indicative
- RS Stock No.:
- 186-681
- Mfr. Part No.:
- E20911
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Set | |
| Product Type | Mounting Kit | |
| For Use With | Reflectors | |
| Series | E209 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Set | ||
Product Type Mounting Kit | ||
For Use With Reflectors | ||
Series E209 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set made for reflectors, is designed to meet the rigours of both functionality and durability. Ideal for free standing installations, it accommodates reflectors with a diameter of 50 mm, ensuring versatility across various applications. Constructed from high quality stainless steel, it boasts resilience against the elements while providing a secure and stable hold. The thoughtful design accounts for ease of installation, making it accessible for professionals and DIY enthusiasts alike. With its robust construction and reliable performance, this product is a vital addition to any project requiring precision and strength.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For free-standing mounting
Each reflector position possible due to free movement in all directions
