ifm electronic, E299 Series Cover, RoHS Standard
- RS Stock No.:
- 186-685
- Mfr. Part No.:
- E29969
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€35.36
(exc. VAT)
€43.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.36 |
*price indicative
- RS Stock No.:
- 186-685
- Mfr. Part No.:
- E29969
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Series | E299 | |
| Width | 42mm | |
| Depth | 22mm | |
| Height | 52mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Cover | ||
Product Type Cover | ||
Series E299 | ||
Width 42mm | ||
Depth 22mm | ||
Height 52mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Ifm electronic Protective Cover is meticulously designed to ensure the utmost safety and longevity of your equipment. With a robust construction that incorporates stainless steel, this cover offers superior resistance to environmental factors while maintaining an elegant aesthetic. Its convenient clamp mounting feature allows for straightforward installation, making it an ideal choice for side lens applications. With attention to both functionality and durability, this cover is perfect for varied industrial settings, providing peace of mind and reliability.
Efficient protection of the sensor against impact and shock
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For clamp mounting
