ifm electronic, E211 Series Cover, RoHS Standard

Subtotal (1 unit)*

€43.00

(exc. VAT)

€52.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.00

*price indicative

RS Stock No.:
190-025
Mfr. Part No.:
E21125
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Cover

Product Type

Cover

Series

E211

Height

110mm

Width

43mm

Depth

33mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Protective Cover is engineered to enhance both functionality and durability, designed to accommodate operational elements seamlessly. With its robust construction, it caters to a variety of applications while ensuring user safety and equipment longevity. This product stands out due to its clamp mounting design, which provides straightforward installation, allowing for quick adaptability in different mechanical setups. The ingenious design also features an oblong hole, specifically tailored for operating elements, enabling efficient use in diverse environments. Its compact dimensions contribute to its versatility across various applications, blending effortlessly into existing infrastructures.

Efficient protection of the sensor against impact and shock

Easy, quick and inexpensive fixing

Robust design for use in harsh industrial environments

For free-standing mounting or for mounting to a mounting rod

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy