ifm electronic, E303 Series Clamp for Use with For Submersible Pressure Transmitter, PS3, PS4, RoHS Standard
- RS Stock No.:
- 187-392
- Mfr. Part No.:
- E30399
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€31.55
(exc. VAT)
€38.81
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.55 |
*price indicative
- RS Stock No.:
- 187-392
- Mfr. Part No.:
- E30399
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Clamp | |
| Accessory Type | Clamp | |
| For Use With | For Submersible Pressure Transmitter, PS3, PS4 | |
| Series | E303 | |
| Width | 45mm | |
| Hazardous Area Certification | No | |
| Height | 175mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Clamp | ||
Accessory Type Clamp | ||
For Use With For Submersible Pressure Transmitter, PS3, PS4 | ||
Series E303 | ||
Width 45mm | ||
Hazardous Area Certification No | ||
Height 175mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Cable Clamp fastener is specifically designed for the demanding needs of submersible pressure transmitters. With a commitment to durability and functionality, this product ensures reliable performance and fitting for various applications. The robust materials used in construction, including steel and plastics, guarantee longevity even in challenging environments. Weighing in at a mere 169.4 grams, this fastener combines lightweight design with enduring support, providing a solution that does not compromise on strength. Ideal for both industrial and commercial utilisation, this clamp fastener exemplifies precision engineering, ensuring a secure fit for all associated components. Trust in this compact yet effective accessory to enhance your setup effectively and efficiently.
Reliable fixing by means of cable clamp fastener
For the safe operation of submersible pressure transmitters
