ifm electronic, E209 Series Mounting Set for Use with Reflector, RoHS Standard
- RS Stock No.:
- 186-726
- Mfr. Part No.:
- E20999
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€17.56
(exc. VAT)
€21.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.56 |
*price indicative
- RS Stock No.:
- 186-726
- Mfr. Part No.:
- E20999
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Set | |
| For Use With | Reflector | |
| Series | E209 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Set | ||
For Use With Reflector | ||
Series E209 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set made for reflectors, is designed to offer impeccable stability and support for your reflective applications. Built with precision and durability in mind, this product features robust materials that ensure longevity, catering to a range of needs whether in industrial settings or for personal projects. The stainless steel fixture and diecast zinc clamp make it a reliable choice for free standing configurations. With ease of installation at the forefront, this mounting set simplifies the setup process, allowing you to focus on your project without the hassle of complicated fittings. Our commitment to quality ensures that this product is not only practical but also an essential component in your reflective system. Discover the versatility and reliability that come with the expert engineering behind this mounting set.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For free-standing mounting
Each reflector position possible due to free movement in all directions
