ifm electronic, E210 Series Fixing Bracket for Use with O5 clamp setup, RoHS Standard

Subtotal (1 unit)*

€20.74

(exc. VAT)

€25.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.74

*price indicative

RS Stock No.:
186-727
Mfr. Part No.:
E21088
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Fixing Bracket

Product Type

Fixing Bracket

For Use With

O5 clamp setup

Series

E210

Height

2mm

Depth

14.1mm

Width

18.2mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Clamp Bracket is engineered with precision to ensure reliable performance in various mechanical applications. Designed from high quality AlMgSi0.5 material, it offers a robust solution to meet engineering demands, combining both strength and lightweight characteristics. The fine tuned dimensions support ease of installation, making it an ideal choice for those seeking effective and versatile mechanical solutions. With a thoughtful design that caters to industry requirements and user experiences, this component is not just a product but a reliable partner in your projects.

Easy, quick and inexpensive fixing

Robust design for use in harsh industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy