ifm electronic, E210 Series Fixing Bracket for Use with For Screws M4, RoHS Standard

Subtotal (1 unit)*

€6.36

(exc. VAT)

€7.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.36

*price indicative

RS Stock No.:
186-732
Mfr. Part No.:
E21052
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Fixing Bracket

Product Type

Fixing Bracket

For Use With

For Screws M4

Series

E210

Width

12mm

Height

25.5mm

Depth

11mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Fixing Element is engineered to enhance efficiency in a variety of applications, particularly in fastening screws M4. With its robust design, it ensures that components fit securely, providing peace of mind in operational performance. Ideal for both professional and industrial use, this product promises durability and longevity. Crafted from diecast zinc, it reflects a commitment to quality that meets the demands of modern engineering. Weighing in at 32.5 grams and measuring 25.5 x 11 x 12 mm, its compact size allows for versatile applications without sacrificing strength. This fixing element is perfect for those seeking a dependable solution for their fastening needs while reinforcing their commitment to quality assurance.

Easy mounting by clipping onto a mounting base

Robust design for use in harsh industrial environments

For free-standing mounting or for mounting to an aluminium profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy