ifm electronic, E210 Series Fixing Bracket for Use with Fixing applications with compatible mounting setups, RoHS
- RS Stock No.:
- 188-395
- Mfr. Part No.:
- E21086
- Manufacturer:
- ifm electronic
Subtotal (1 pack of 2 units)*
€9.92
(exc. VAT)
€12.20
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.92 | €4.96 |
*price indicative
- RS Stock No.:
- 188-395
- Mfr. Part No.:
- E21086
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Fixing Bracket | |
| Product Type | Fixing Bracket | |
| For Use With | Fixing applications with compatible mounting setups | |
| Series | E210 | |
| Width | 7.9mm | |
| Hazardous Area Certification | No | |
| Height | 18mm | |
| Depth | 3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Fixing Bracket | ||
Product Type Fixing Bracket | ||
For Use With Fixing applications with compatible mounting setups | ||
Series E210 | ||
Width 7.9mm | ||
Hazardous Area Certification No | ||
Height 18mm | ||
Depth 3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Fixing Plate is a high quality mechanical component designed to meet the rigorous demands of various industrial applications. Crafted from durable stainless steel, this fixing plate not only offers exceptional strength but also guarantees longevity in even the harshest environments. Weighing in at a mere 11.5 grams, its lightweight design facilitates easy handling and installation, making it an ideal choice for engineers and technicians alike. Its dimensions of 7.9 x 3 x 18 mm provide a compact footprint without sacrificing performance. The product is sold in a convenient pack of 2, ensuring that you have the necessary components readily available for your needs. It embodies reliability and superior engineering, standing as a trusted solution for your fixing requirements.
For mounting to the back of the unit
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
