ifm electronic, E110 Series Mounting Set for Use with Pipe Mounting, RoHS Standard
- RS Stock No.:
- 186-755
- Mfr. Part No.:
- E11037
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€63.98
(exc. VAT)
€78.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.98 |
*price indicative
- RS Stock No.:
- 186-755
- Mfr. Part No.:
- E11037
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Set | |
| For Use With | Pipe Mounting | |
| Series | E110 | |
| Width | 52mm | |
| Hazardous Area Certification | No | |
| Depth | 36mm | |
| Height | 6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Set | ||
For Use With Pipe Mounting | ||
Series E110 | ||
Width 52mm | ||
Hazardous Area Certification No | ||
Depth 36mm | ||
Height 6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set is specifically designed for installation on rising pipes, offering a seamless integration for capacitive sensors. The robust construction ensures reliability in various applications while maintaining versatility across a range of pipe sizes. With its focus on user friendly installation, it enables efficient sensor setups, allowing for enhanced monitoring capabilities. Ideal for industrial environments, this product stands out with its durable materials and practical design, ensuring longevity and performance you can trust. It's the perfect solution for those looking to optimise their sensor deployments while ensuring top notch functionality.
For the installation of capacitive sensors to rising pipes
Easy, quick and inexpensive fixing
Reliable fixing by clamping with two screws
