ifm electronic, E209 Series Mounting Set for Use with Reflectors, RoHS Standard
- RS Stock No.:
- 190-350
- Mfr. Part No.:
- E20907
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€21.62
(exc. VAT)
€26.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.62 |
*price indicative
- RS Stock No.:
- 190-350
- Mfr. Part No.:
- E20907
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Set | |
| For Use With | Reflectors | |
| Series | E209 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Set | ||
For Use With Reflectors | ||
Series E209 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set made for reflectors, is designed with precision to offer a reliable and robust solution for your reflector installation needs. Engineered to accommodate a 35 mm diameter reflector, this mounting set combines functionality and durability, ensuring long lasting performance in various applications. With its free standing design and compatible M8 type of mounting, it simplifies the assembly process while maintaining a secure grip. Constructed primarily from high quality stainless steel materials, this product not only withstands the test of time but also provides excellent resistance to corrosion, making it ideal for both indoor and outdoor use. Experience ease and efficiency in your installations with this reliable mounting set from a trusted manufacturer.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For free-standing mounting
Each reflector position possible due to free movement in all directions
