ifm electronic, E110 Series Adapter 55 mm for Use with Capacitive Sensors, RoHS Standard
- RS Stock No.:
- 189-937
- Mfr. Part No.:
- E11027
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€54.95
(exc. VAT)
€67.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.95 |
*price indicative
- RS Stock No.:
- 189-937
- Mfr. Part No.:
- E11027
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Capacitive Sensors | |
| Series | E110 | |
| Hazardous Area Certification | No | |
| Diameter | 55mm | |
| Height | 6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Capacitive Sensors | ||
Series E110 | ||
Hazardous Area Certification No | ||
Diameter 55mm | ||
Height 6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Adapter is expertly designed for use with capacitive sensors, ensuring seamless integration and reliable performance. Crafted from durable POM material, it is capable of withstanding demanding conditions with a pressure rating of up to 8 bar. Its compact and lightweight design makes installation straightforward, while the external threaded G 1 1/2 connection offers robust compatibility with various systems. It not only enhances sensor functionality but also ensures long lasting efficiency under operational temperatures ranging from 25 to 80 °C. Its versatility is ideal for a wide range of applications, making it an essential component in industrial environments where precision and reliability are paramount. Experience enhanced performance and peace of mind with this meticulously engineered mounting solution.
For level detection with capacitive sensors in containers and tanks
Efficient protection of the sensor against damage
High pressure rating
