ifm electronic, E212 Series Mounting Set for Use with Photoelectric Sensors, RoHS Standard
- RS Stock No.:
- 186-759
- Mfr. Part No.:
- E21215
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€51.13
(exc. VAT)
€62.89
(inc. VAT)
Temporarily out of stock
- Shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.13 |
*price indicative
- RS Stock No.:
- 186-759
- Mfr. Part No.:
- E21215
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Set | |
| For Use With | Photoelectric Sensors | |
| Series | E212 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Set | ||
For Use With Photoelectric Sensors | ||
Series E212 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set with protective cover for photoelectric sensors offers a reliable and robust solution for securing sensors in a variety of environments. Designed with a practical clamp mounting that accommodates a diameter of 12 mm, this product ensures optimal stability and durability. The protective cover not only shields the sensors from environmental factors but also adds an extra layer of safety, enhancing their operational lifespan. Made from high quality stainless steel and diecast zinc, this mounting set guarantees exceptional resistance to corrosion and wear, making it suitable for long term applications. Accompanied by essential accessories such as head cap screws and cylinder screws, the set simplifies installation and provides everything needed for a seamless setup. Ideal for industrial settings, this solution represents a commitment to excellence in sensor mounting technology.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For mounting to a mounting rod
Reliable safe device protection
