ifm electronic, E434 Series Adapter Sensor Accessories for Use with Oil moisture sensor, EAC, PED, RoHS Standard

Subtotal (1 unit)*

€195.53

(exc. VAT)

€240.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€195.53

*price indicative

RS Stock No.:
186-344
Mfr. Part No.:
E43400
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Adapter

Sub Type

Sensor Accessories

Product Type

Adapter

For Use With

Oil moisture sensor

Series

E434

Hazardous Area Certification

No

Width

120mm

Height

55mm

Standards/Approvals

EAC, PED, RoHS

COO (Country of Origin):
PL
The Ifm electronic Process adapter block is designed specifically for use with oil moisture sensor applications. Engineered for precision and reliability, it seamlessly integrates into devices, machines, and installations that require robust performance under the Pressure Equipment Directive standards. Constructed from durable aluminium, the adapter ensures compatibility with various mediums, making it an ideal choice for diverse industrial environments. Weighing 796.5 grams, its compact design does not compromise on strength and performance. User discretion is advised for proper classification under PED, necessitating an assessment according to individual applications. With a sensor connection of G 3/4, this product stands out as a trustworthy component for enhancing measurement accuracy in critical systems.

For the installation of oil moisture sensors in pipes

Robust design for use in harsh industrial environments

Easy, quick and secure mounting

High pressure rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy