ifm electronic, E402 Series Adapter Sensor Accessories for Use with Flow Sensors, CRN, EAC, PED, RoHS Standard
- RS Stock No.:
- 190-899
- Mfr. Part No.:
- E40229
- Manufacturer:
- ifm electronic
Subtotal (1 pack of 2 units)*
€278.18
(exc. VAT)
€342.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €278.18 | €139.09 |
*price indicative
- RS Stock No.:
- 190-899
- Mfr. Part No.:
- E40229
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Sub Type | Sensor Accessories | |
| Accessory Type | Adapter | |
| For Use With | Flow Sensors | |
| Series | E402 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CRN, EAC, PED, RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Sub Type Sensor Accessories | ||
Accessory Type Adapter | ||
For Use With Flow Sensors | ||
Series E402 | ||
Hazardous Area Certification No | ||
Standards/Approvals CRN, EAC, PED, RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Adapter made for flow sensors is expertly designed to accommodate the versatile needs of devices, machines, and installations. Constructed from robust stainless steel, it ensures remarkable durability and reliability even under high pressure conditions. Ideal for use with flow sensors Type SM2 and SM9, it combines functionality with the assurance of safety. It is straightforward to install, featuring a threaded connection of 1 1/2 inch NPT, and is accompanied by essential accessories for a complete setup. Users should be mindful of the compatibility between the medium and material to guarantee optimal performance in various applications. With a pressure rating of up to 16 bar, this adapter is engineered to deliver superior performance, making it a standout choice for industrial applications.
For the installation of flow sensors in pipes
Easy, quick and secure mounting
High permissible overload pressure rating
Requested sealings supplied with the unit
Robust stainless steel design for use in harsh industrial environments
