ifm electronic, E401 Series Adapter Screw-In Adapter 18 mm for Use with Process Sensors, RoHS, EAC Standard
- RS Stock No.:
- 186-799
- Mfr. Part No.:
- E40115
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€145.51
(exc. VAT)
€178.98
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €145.51 |
*price indicative
- RS Stock No.:
- 186-799
- Mfr. Part No.:
- E40115
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Screw-In Adapter | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E401 | |
| Height | 37mm | |
| Hazardous Area Certification | EAC | |
| Diameter | 18mm | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Screw-In Adapter | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Process Sensors | ||
Series E401 | ||
Height 37mm | ||
Hazardous Area Certification EAC | ||
Diameter 18mm | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- DE
The Ifm electronic Screw In Adapter made for process sensors is designed for reliable performance in various industrial applications. Crafted from durable titanium, it is well suited for handling liquids and gases, making it a versatile choice for pressure monitoring and sensor integration. With a pressure rating of 30 bar, this adapter supports safe operation within demanding environments. Its precise dimensions ensure compatibility with M18 x 1.5 threaded connections, while the inclusion of additional sealing items, such as a PTFE sealing ring, enhances its functionality. It aligns with the latest pressure equipment directives and is tailored for applications requiring stringent safety standards, offering peace of mind for operators. Ideal for various sensor systems, this adapter is the go to solution for any project needing dependable data capture in process technology.
For the installation of flow and temperature sensors in containers and pipes
Easy, quick and secure mounting
Suitable for liquids and gases
High permissible overload pressure rating
Robust titanium design for use in aggressive media
