ifm electronic, E401 Series Adapter Screw-In Adapter for Use with Process Sensors, EAC, RoHS Standard

Subtotal (1 unit)*

€148.69

(exc. VAT)

€182.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€148.69

*price indicative

RS Stock No.:
186-764
Mfr. Part No.:
E40128
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Adapter

Sub Type

Screw-In Adapter

Accessory Type

Adapter

For Use With

Process Sensors

Series

E401

Hazardous Area Certification

EAC

Height

37mm

Standards/Approvals

EAC, RoHS

COO (Country of Origin):
DE
The Ifm electronic Screw In Adapter made for process sensors is designed for industrial applications, providing a reliable interface for connecting sensors to a broad range of media, including liquids and gases. Crafted from durable titanium, it assures longevity and excellent performance even in challenging environments. The product features a robust pressure rating of 30 bar and a thoughtful design that accommodates specific process connections. With security and adaptability in mind, this adapter incorporates a threaded connection that fits seamlessly into your existing setups, ensuring that it meets both operational and safety standards without compromise.

For the installation of flow and temperature sensors in containers and pipes

Easy, quick and secure mounting

Suitable for liquids and gases

High permissible overload pressure rating

Robust titanium design for use in aggressive media

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy