ifm electronic, E305 Series Adapter Screw-In Adapter 40 mm for Use with Process Sensors, RoHS, EAC Standard
- RS Stock No.:
- 187-266
- Mfr. Part No.:
- E30516
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€40.70
(exc. VAT)
€50.06
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.70 |
*price indicative
- RS Stock No.:
- 187-266
- Mfr. Part No.:
- E30516
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Screw-In Adapter | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E305 | |
| Hazardous Area Certification | No | |
| Height | 25mm | |
| Diameter | 40mm | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Screw-In Adapter | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Process Sensors | ||
Series E305 | ||
Hazardous Area Certification No | ||
Height 25mm | ||
Diameter 40mm | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- DE
The Ifm electronic Screw In Adapter made for process sensors embodies precision engineering tailored for reliable performance. Designed specifically for applications where robustness and adaptability are paramount, this component seamlessly integrates into various devices and installations. With its G 1/2 sensor connection and 1 inch NPT threaded process connection, it ensures compatibility across a range of systems. Crafted from high quality stainless steel, the adapter not only boasts impressive durability but also adheres to safety guidelines, including the Pressure Equipment Directive and EAC standards. This reliable solution is perfect for those who demand excellence and safety in their industrial operations.
For the installation of pressure sensors in containers and pipes
Easy, quick and secure mounting
Use in industrial and mobile hydraulics
High pressure rating
Stable fixing by screwing in
Related links
- ifm electronic EAC, RoHS Standard
- ifm electronic EAC, RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic 3-A Standard
- ifm electronic ECOLAB, FS (EU) 1935_2004 Standard
- ifm electronic RoHS, EAC Standard
- ifm electronic RoHS, EAC Standard
- ifm electronic, E305 Series Adapter for Use with Process Sensors
