ifm electronic, E401 Series Adapter Screw-In Adapter 18 mm for Use with For Process Sensors, RoHS, EAC Standard

Subtotal (1 unit)*

€29.39

(exc. VAT)

€36.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.39

*price indicative

RS Stock No.:
187-713
Mfr. Part No.:
E40106
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sub Type

Screw-In Adapter

Product Type

Adapter

Accessory Type

Adapter

For Use With

For Process Sensors

Series

E401

Height

36.5mm

Hazardous Area Certification

EAC

Diameter

18mm

Standards/Approvals

RoHS, EAC

COO (Country of Origin):
DE
The Ifm electronic Screw In Adapter made for process sensors is specifically designed to meet the demanding requirements of industrial applications. Constructed for compatibility with both liquids and gases, it ensures reliable operation even under high pressure ratings. With a robust construction from stainless steel, this adapter guarantees durability and longevity in challenging environments. The precision engineering includes an M18 x 1.5 internal thread for sensor connections and a 1/4 inch NPT threaded connection for process integration. Potential applications include devices, machines, and installations intended for use under a variety of conditions, assuring flexibility and dependability in your operational setup.

For the installation of flow and temperature sensors in containers and pipes

Easy, quick and secure mounting

Suitable for liquids and gases

Very high, reliable overload pressure rating

Robust stainless steel design for use in harsh industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy