ifm electronic, E401 Series Clamp Clamp Adapter 10 mm for Use with Process Sensors, RoHS, EAC Standard

Subtotal (1 unit)*

€65.12

(exc. VAT)

€80.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.12

*price indicative

RS Stock No.:
189-506
Mfr. Part No.:
E40160
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Clamp

Sub Type

Clamp Adapter

Product Type

Clamp Assembly

For Use With

Process Sensors

Series

E401

Hazardous Area Certification

EAC

Height

47mm

Diameter

10mm

Standards/Approvals

RoHS, EAC

COO (Country of Origin):
DE
The Ifm electronic Clamp Fitting is specially designed for use with process sensors, offering a seamless solution for flow applications. Its robust construction ensures reliable performance in demanding industrial environments. Ideal for connecting flow sensors with a diameter of 10 mm, this fitting is adept at handling a variety of liquids and gases with ease. The threaded connection (R 1/2) ensures a secure installation, while the stainless steel material demonstrates excellent durability and resistance to corrosion. With an impressive pressure rating, this fitting is suitable for high pressure applications, making it a trusted choice for engineers and technicians alike. Compliance with essential safety directives assures users of its suitability for a range of applications, all while maintaining efficiency and performance under various operating conditions.

For the installation of flow sensors in pipes

Easy, quick and secure mounting

Easy adjustment of the immersion depth of the sensor

Very high, reliable overload pressure rating

Robust stainless steel design for use in harsh industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy