ifm electronic, E385 Series Thermowell for Use with Temperature Sensors, EN 55011, EN 61000-4-2, EN 61000-4-3, EN
- RS Stock No.:
- 186-305
- Mfr. Part No.:
- E38505
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€177.06
(exc. VAT)
€217.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €177.06 |
*price indicative
- RS Stock No.:
- 186-305
- Mfr. Part No.:
- E38505
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Extension Tube | |
| Accessory Type | Thermowell | |
| For Use With | Temperature Sensors | |
| Series | E385 | |
| Standards/Approvals | EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Extension Tube | ||
Accessory Type Thermowell | ||
For Use With Temperature Sensors | ||
Series E385 | ||
Standards/Approvals EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Thermowell is made for temperature sensors, which is engineered for precision and reliability in measuring temperature within various industrial applications. This component is designed with a robust stainless steel construction, ensuring durability and exceptional performance under pressure conditions up to 16 bar. With an installation length of 83 mm and a bore length of 20 mm, it adeptly fits a range of temperature sensors, providing a secure and effective connection. The internal G 3/8 thread facilitates seamless integration, making it ideal for your technical setups. Its thoughtful design caters to both functionality and ease of maintenance, making it a dependable choice for professionals seeking accuracy in temperature measurements. Furthermore, the intricate surface characteristics ensure an optimal interaction with process media, showcasing its advanced engineering principles.
Reliable protection against aggressive media and high flow velocities
Allows the replacement of the temperature sensor in a running process
High pressure rating
Simple process connection via adapter
Hygienic design for the requirements of the food and bev
