ifm electronic, E119 Series Mounting Clamp for Use with Position Sensors, RoHS Standard
- RS Stock No.:
- 187-257
- Mfr. Part No.:
- E11996
- Manufacturer:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 187-257
- Mfr. Part No.:
- E11996
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Clamp | |
| Product Type | Mounting Clamp | |
| For Use With | Position Sensors | |
| Series | E119 | |
| Width | 35mm | |
| Hazardous Area Certification | No | |
| Height | 41mm | |
| Depth | 35mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Clamp | ||
Product Type Mounting Clamp | ||
For Use With Position Sensors | ||
Series E119 | ||
Width 35mm | ||
Hazardous Area Certification No | ||
Height 41mm | ||
Depth 35mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting clamp for position sensors is an expertly designed solution tailored for precision applications. Constructed with a robust end stop feature, this innovative clamp ensures secure installation for sensors that possess a 45° chamfer. Its versatile design accommodates varying sensor specifications, making it an indispensable component for applications across diverse industries. With the ability to endure challenging ambient temperatures, this mounting clamp guarantees reliable performance in a wide range of operating conditions, creating a trustworthy choice for demanding environments.
End stop for defined installation position
Safe fixing of the sensor with click-fit mounting
For mounting cylindrical sensors
Easy, quick and inexpensive fixing
Reliable mounting on a surface by means of two screws
