ifm electronic, E119 Series Strap for Use with Clean-Line Cylinders, RoHS Standard

Subtotal (1 unit)*

€9.92

(exc. VAT)

€12.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.92

*price indicative

RS Stock No.:
189-763
Mfr. Part No.:
E11975
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Strap

Product Type

Strap

For Use With

Clean-Line Cylinders

Series

E119

Height

3mm

Hazardous Area Certification

No

Width

10.5mm

Depth

10mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic fixing strap is made for clean line cylinders which offers a robust solution for those seeking reliability and efficiency in mechanical applications. Designed for use with MKT types, it seamlessly integrates into your existing setups, ensuring an optimal performance every time. Crafted from high quality stainless steel, the strap ensures great durability while maintaining cleanliness in operation. Its lightweight design does not compromise strength, making it ideal for a range of industrial uses. This component is essential for achieving secure clamping within various specifications, helping to facilitate streamlined workflows. With a weight of just 15.1g, it’s engineered to ensure ease of handling while guaranteeing robust functionality. Whether you're maintaining existing machinery or upgrading to more efficient parts, this fixing strap provides the versatility and reliability you need to keep your operations running smoothly.

For the adaptation of cylinder sensors to clean line cylinders

Low height due to a perfectly adapted mechanical solution

Protected position of the sensor in the adapter

Easy, quick and secure mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy