ifm electronic, E212 Series Mounting Set for Use with Photoelectric Sensors, RoHS Standard
- RS Stock No.:
- 187-411
- Mfr. Part No.:
- E21235
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€11.32
(exc. VAT)
€13.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.32 |
*price indicative
- RS Stock No.:
- 187-411
- Mfr. Part No.:
- E21235
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Set | |
| Product Type | Mounting Kit | |
| For Use With | Photoelectric Sensors | |
| Series | E212 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Set | ||
Product Type Mounting Kit | ||
For Use With Photoelectric Sensors | ||
Series E212 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting set is specifically designed for photoelectric sensors, ensuring reliable positioning and stability in various applications. The product features a strong mounting bracket that is crafted for ease of installation and durability, making it ideal for both industrial and commercial use. With its stainless steel construction and diecast zinc clamp, this mounting set excels in providing a secure hold, even in challenging environments. The thoughtfully engineered design accommodates mounting rods with a diameter of 14 mm, ensuring compatibility with a wide range of sensors. Weighing in at just 98.8g, it offers a lightweight solution without compromising on strength. With detailed attention to mechanical specifications, this mounting set guarantees a seamless integration into your existing setups, enhancing overall operational efficiency.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For mounting to a mounting rod
Each sensor position possible due to free movement in all directions
