ifm electronic, E37511 Series Thermowell for Use with Temperature Sensors, EN 61000-4-6, EN 55011, EN 61000-4-2, EN

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€88.91

(exc. VAT)

€109.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€88.91
5 - 9€84.46
10 +€80.03

*price indicative

RS Stock No.:
134-8439
Mfr. Part No.:
E37511
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Thermowell

Product Type

Thermopocket

For Use With

Temperature Sensors

Series

E37511

Standards/Approvals

EN 61000-4-6, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, ECOLAB, FDA, FS (EU) 1935_2004

COO (Country of Origin):
DE

ifm Electronic E37xxx Series Thermowells


Ifm Electronic thermopockets are suited for all temperature probes with a diameter of 6 mm. Market common process connections are designed for use in hygienic and industrial applications.

Features and Benefits


Convenient: sensor calibration without process interruption

Special: for industrial and hygienic applications

Robust: sensor protection in harsh applications

Suited: for all 6 mm diameter temperature probes

Flexible: installation depths of 30 mm to 330 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy