ifm electronic, E209 Series Mounting Set for Use with Reflector, RoHS Standard
- RS Stock No.:
- 187-704
- Mfr. Part No.:
- E20996
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€41.84
(exc. VAT)
€51.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.84 |
*price indicative
- RS Stock No.:
- 187-704
- Mfr. Part No.:
- E20996
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Set | |
| Product Type | Mounting Kit | |
| For Use With | Reflector | |
| Series | E209 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Set | ||
Product Type Mounting Kit | ||
For Use With Reflector | ||
Series E209 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set made for reflectors, is designed to provide a reliable and robust solution for free standing applications. Built with precision engineering, it employs durable stainless steel materials, ensuring longevity and excellent performance in various environments. The inclusion of a high quality screw guarantees a secure fit, while the thoughtfully designed clamp allows for easy installation. This product not only meets stringent mechanical standards but also showcases a blend of functionality and modern design, making it an ideal choice for enhancing reflector setups. The commitment to quality by ifm electronic is evident, as the product has been carefully crafted to withstand the rigours of everyday use, making it a dependable addition to your equipment.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For free-standing mounting
Each reflector position possible due to free movement in all directions
