ifm electronic, E209 Series Mounting Set for Use with Reflectors, RoHS Standard

Subtotal (1 unit)*

€10.18

(exc. VAT)

€12.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.18

*price indicative

RS Stock No.:
187-709
Mfr. Part No.:
E20902
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Mounting Kit

Accessory Type

Mounting Set

For Use With

Reflectors

Series

E209

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Mounting Set is designed specifically for reflectors, offering a robust and reliable solution for optimal placement. Built with precision engineering, it provides a clamp mounting solution for reflectors with a diameter of 25 mm. Its heavy duty construction includes materials such as stainless steel and diecast zinc, ensuring durability in various applications. This free standing mounting system is ideal for scenarios where flexibility and strength are paramount. It combines functionality with a sleek design, ensuring your reflectors are not only secure but also aesthetically pleasing. The mounting set is lightweight yet sturdily built, making it suitable for both permanent and temporary installations. Whether you're working in industrial settings or commercial lighting, this product guarantees peace of mind with its quality and performance, enhancing your operational efficiency and effectiveness.

Complete mounting set for clamp mounting

Easy, quick and inexpensive fixing

Robust design for use in harsh industrial environments

For free-standing mounting

Each reflector position possible due to free movement in all directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy