ifm electronic, E433 Series Adapter Sensor Accessories 38 mm for Use with For Process Sensors, UL E174191, EN 61000-4-6,
- RS Stock No.:
- 187-755
- Mfr. Part No.:
- E43358
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€83.06
(exc. VAT)
€102.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.06 |
*price indicative
- RS Stock No.:
- 187-755
- Mfr. Part No.:
- E43358
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Sensor Accessories | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | For Process Sensors | |
| Series | E433 | |
| Diameter | 38mm | |
| Height | 34mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL E174191, EN 61000-4-6, EN 61000-4-4, EN 61000-4-3, EN 61000-4-2, EN 55011, ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Sensor Accessories | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With For Process Sensors | ||
Series E433 | ||
Diameter 38mm | ||
Height 34mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL E174191, EN 61000-4-6, EN 61000-4-4, EN 61000-4-3, EN 61000-4-2, EN 55011, ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Screw In Adapter made for process sensors offers a reliable and efficient solution for various applications. Designed to integrate seamlessly within devices, machines, and installations, this adapter ensures optimal performance under high pressure conditions. With a robust construction using premium stainless steel, it is built to endure the rigours of demanding environments. The G 1/2 sealing cone sensor connection along with the threaded G 1 external connection guarantees a secure fit, promoting operational safety and reliability. This versatile adapter is compliant with essential directives and regulations, providing peace of mind in applications requiring stringent safety standards.
For the installation of process sensors in containers and pipes
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating
