ifm electronic, E433 Series Adapter Sensor Accessories 22.8 mm for Use with For Process Sensors, EN 61000-4-6, EN 55011,

Subtotal (1 unit)*

€53.17

(exc. VAT)

€65.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.17

*price indicative

RS Stock No.:
186-327
Mfr. Part No.:
E43313
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sub Type

Sensor Accessories

Product Type

Adapter

Accessory Type

Adapter

For Use With

For Process Sensors

Series

E433

Hazardous Area Certification

No

Diameter

22.8mm

Standards/Approvals

EN 61000-4-6, EN 55011, EN 61000-4-2, EN 61000-4-4, EN 61000-4-3, ECOLAB, FDA, FS (EU) 1935_2004

COO (Country of Origin):
DE
The Ifm electronic Screw In Adapter is meticulously designed for process sensors, offering unparalleled reliability in diverse applications. Crafted from premium stainless steel, its robust construction ensures durability and optimal performance under various conditions. The G1/2 sealing cone sensor connection guarantees a secure fit, while the threaded connection accommodates 3/4 inch NPT configurations, making it a versatile solution for many installations. It is compliant with the Pressure Equipment Directive, ensuring safety and efficiency in usage. As part of a device or machine, it delivers exceptional compatibility with various mediums, emphasising the importance of careful material checks in every application. It is not just an accessory; it is an essential contributor to the effective operation of your equipment.

For the installation of process sensors in containers and pipes

Easy, quick and secure mounting

Particularly suited for use in hygienic applications

Robust stainless steel design for the requirements of the food and beverage industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy