ifm electronic, E199 Series Adapter 51 mm for Use with Capacitive Sensors, RoHS Standard
- RS Stock No.:
- 190-422
- Mfr. Part No.:
- E19931
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€83.06
(exc. VAT)
€102.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.06 |
*price indicative
- RS Stock No.:
- 190-422
- Mfr. Part No.:
- E19931
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Capacitive Sensors | |
| Series | E199 | |
| Diameter | 51mm | |
| Height | 90mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Capacitive Sensors | ||
Series E199 | ||
Diameter 51mm | ||
Height 90mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Adapter is expertly designed for use with capacitive sensors, providing a sturdy and reliable solution for various applications. Crafted from high quality PTFE, it ensures excellent durability and resistance to various environmental factors. It suits M30 types, offering a precise fit with easy installation, which simplifies the integration of sensors in your projects. Its thoughtful design incorporates a sensor connection featuring an M30 x 1.5 internal thread and a process connection that is compatible with 1 1/4 inch NPT fittings. It not only enhances the functionality of your sensors but also contributes to the overall efficiency of your systems, making it an essential addition to your toolkit.
Reliable installation in a vessel wall
Efficient protection against soiling, impact and shock
For level detection with capacitive sensors in containers and tanks
