ifm electronic, EY20 Series Stand Mount Sensor Accessories 130 mm for Use with Safety Light Grids, RoHS Standard
- RS Stock No.:
- 190-275
- Mfr. Part No.:
- EY2003
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€481.84
(exc. VAT)
€592.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €481.84 |
*price indicative
- RS Stock No.:
- 190-275
- Mfr. Part No.:
- EY2003
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Sensor Accessories | |
| Accessory Type | Stand Mount | |
| Product Type | Mounting Stand | |
| For Use With | Safety Light Grids | |
| Series | EY20 | |
| Diameter | 130mm | |
| Hazardous Area Certification | No | |
| Height | 1.36m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Sensor Accessories | ||
Accessory Type Stand Mount | ||
Product Type Mounting Stand | ||
For Use With Safety Light Grids | ||
Series EY20 | ||
Diameter 130mm | ||
Hazardous Area Certification No | ||
Height 1.36m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Ifm electronic Mounting Stand for safety light grids is designed to ensure optimal functionality and stability, making it an essential addition for environments where safety lighting is paramount. Engineered with precision, this product enhances the versatile deployment of safety light curtains, promoting a secure operational area. It is constructed from durable aluminium with an epoxy powder coating, ensuring resilience against wear and tear while maintaining an aesthetically pleasing appearance. The inclusion of a spirit level aids in achieving perfect alignment, ensuring the system operates effectively at all times. With an impressive mechanical design and robust build, this mounting stand not only meets the operational requirements of safety light grids but also complements their technical attributes for a seamless integration into your safety solutions.
For the reliable installation of safety light grids and safety light curtains
Robust mounting stand
Efficient vibration damping
Quick and easy mounting and fixing
