ifm electronic, E209 Series Mounting Set for Use with Photoelectric Sensors, RoHS Standard

Subtotal (1 unit)*

€17.81

(exc. VAT)

€21.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.81

*price indicative

RS Stock No.:
189-022
Mfr. Part No.:
E20970
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Mounting Set

Product Type

Mounting Kit

For Use With

Photoelectric Sensors

Series

E209

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Mounting Set is designed specifically for photoelectric sensors, providing a reliable solution for critical applications. With a sleek clamp mounting for the front lens, it ensures a stable and secure attachment, allowing sensors to operate effectively in various environments. The product features a mounting rod with a precise diameter, enhancing versatility and adaptability to multiple setups. Crafted from high quality materials, including stainless steel and diecast zinc, this mounting set combines durability with functionality, making it suitable for both indoor and outdoor use. Ideal for professionals seeking an efficient and long lasting mounting solution, this product promises to meet and exceed your expectations while contributing to your operational efficiency.

Complete mounting set for clamp mounting

Easy, quick and inexpensive fixing

Robust design for use in harsh industrial environments

For mounting to a mounting rod

Each sensor position possible due to free movement in all directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy