ifm electronic, E199 Series Adapter for Use with Capacitive Sensors
- RS Stock No.:
- 189-051
- Mfr. Part No.:
- E19928
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€17.94
(exc. VAT)
€22.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.94 |
*price indicative
- RS Stock No.:
- 189-051
- Mfr. Part No.:
- E19928
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Capacitive Sensors | |
| Series | E199 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Capacitive Sensors | ||
Series E199 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Adapter made for capacitive sensors is designed to ensure precision and reliability in installation. Crafted specifically for M30 sensor types, it enhances compatibility and functionality. The mounting adapter is constructed from durable POM material, ensuring longevity and resistance to wear. Lightweight at just 19.1 grams, it provides an effortless installation experience without compromising on strength. Its threaded connection (M30 x 1.5 internal thread) guarantees a secure fit, minimising the risk of disconnections during operation. This component is an ideal choice for anyone looking to optimise sensor performance in various applications.
Reliable installation in a vessel wall
Efficient protection against soiling, impact and shock
For level detection with capacitive sensors in containers and tanks
