ifm electronic, E300 Series Adapter for Use with Process Sensors

Subtotal (1 unit)*

€48.72

(exc. VAT)

€59.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.72

*price indicative

RS Stock No.:
189-079
Mfr. Part No.:
E30003
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Adapter

Accessory Type

Adapter

For Use With

Process Sensors

Series

E300

Standards/Approvals

No

COO (Country of Origin):
DE
The Ifm electronic Flange Adapter for process sensors is designed to deliver exceptional performance across a range of applications. Crafted from durable materials, including aluminium and brass, it ensures a long service life even in demanding environments. The product boasts a pressure rating of up to 200 bar, making it ideal for high pressure situations. With its versatile G 1/4 sensor connection and robust flange configuration, the adapter provides a reliable and effective solution for integrating process sensors into your equipment. Adherence to safety standards, including the Pressure Equipment Directive, further underscores its reliability and compliance. Whether used in devices, machines, or installations, this flange adapter promotes seamless operation and safety in critical process applications.

Quick and easy mounting

High pressure rating

Robust design for use in harsh industrial environments

Good sealing due to O-ring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy