ifm electronic, E332 Series Adapter Process Adapter 65 mm for Use with Sms Pipe Fitting, Ri:2 Ohm, 5 kV line to line, EN
- RS Stock No.:
- 189-098
- Mfr. Part No.:
- E33298
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€75.05
(exc. VAT)
€92.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.05 |
*price indicative
- RS Stock No.:
- 189-098
- Mfr. Part No.:
- E33298
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Sub Type | Process Adapter | |
| Accessory Type | Adapter | |
| For Use With | Sms Pipe Fitting | |
| Series | E332 | |
| Hazardous Area Certification | No | |
| Diameter | 65mm | |
| Height | 16.5mm | |
| Standards/Approvals | Ri:2 Ohm, 5 kV line to line, EN 55011 Class B, EN 61000-4-2 ESD 4 kV CD/8 kV AD, EN 61000-4-3 HF radiated 10 V/m, EN 61000-4-4 Burst 2 kV, EN 61000-4-5 Surge 0, EN 61000-4-6 HF conducted 10 V, ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Sub Type Process Adapter | ||
Accessory Type Adapter | ||
For Use With Sms Pipe Fitting | ||
Series E332 | ||
Hazardous Area Certification No | ||
Diameter 65mm | ||
Height 16.5mm | ||
Standards/Approvals Ri:2 Ohm, 5 kV line to line, EN 55011 Class B, EN 61000-4-2 ESD 4 kV CD/8 kV AD, EN 61000-4-3 HF radiated 10 V/m, EN 61000-4-4 Burst 2 kV, EN 61000-4-5 Surge 0, EN 61000-4-6 HF conducted 10 V, ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Process Adapter made for SMS pipe fitting offers seamless integration and reliable performance in various industrial applications. Designed with a stainless steel construction, it ensures durability and compatibility with hygienic requirements. Tailored for SMS pipe fitting DN50 (2 inch), this innovative adapter provides a secure and efficient connection for fluid transfer. The thoughtfully crafted O ring and gasket integration elevates its sealing capabilities, making it an ideal solution for projects where leak prevention is paramount. With a focus on user friendly functionality, this component meets all relevant safety instructions and standards, ensuring peace of mind in operation. It's a robust choice for those seeking precision and compliance in their equipment setup.
For the installation of process sensors in containers and pipes
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating
Related links
- ifm electronic EMC EN 61000-4-2 ESD 4 kV CD /
- ifm electronic, E332 Series Adapter Process Adapter 50.5 mm for Use with Process Adapter Tri-Clamp ADA IFM-CLAMP
- ifm electronic, E332 Series Adapter Process Adapter 84 mm for Use with Machines And Installations that do not fall Under
- ifm electronic, E332 Series Adapter Process Adapter 64 mm for Use with Machines And Installations that do not fall Under
- ifm electronic, E332 Series Adapter Process Adapter 50.5 mm for Use with Machines And Installations that do not fall
- ifm electronic ECOLAB FS (EU) 1935_2004
- ifm electronic 1 octave per minute, 3 shocks each in every direction of the
- ifm electronic machines and installations, EMC EN
