ifm electronic, E433 Series Coaxial Pipe for Use with Level Sensor, RoHS Standard

Subtotal (1 unit)*

€213.44

(exc. VAT)

€262.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€213.44

*price indicative

RS Stock No.:
189-137
Mfr. Part No.:
E43356
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Extension Tube

Accessory Type

Coaxial Pipe

For Use With

Level Sensor

Series

E433

Standards/Approvals

RoHS

COO (Country of Origin):
AT
The Ifm electronic Coaxial Pipe is designed for level sensors which is engineered for precision and durability in a variety of industrial environments. Designed to cater specifically to the needs of level sensors, it ensures reliable measurement with a robust stainless steel construction. With a generous length of 2000 mm, this coaxial pipe not only withstands extreme temperature ranges from 40 to 200°C but also operates efficiently under pressure ratings of up to 16 bar. The thoughtfully integrated fixing bracket allows for easy installation and centred positioning, enhancing measurement accuracy. Additionally, the sensor connection features an external G 3/4 threaded interface, simplifying compatibility with various devices. Overall, this product exemplifies reliability and strength, suitable for diverse applications in fluid monitoring and control.

For use in low dielectric media

Reliable detection of oils and oil-based media

Efficient protection against electromagnetic interference

No minimum distance to the vessel wall required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy