ifm electronic, E404 Series Adapter Sensor Accessories for Use with Small Volumetric Flow Quantities, RoHS, EAC Standard
- RS Stock No.:
- 190-561
- Mfr. Part No.:
- E40460
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€271.44
(exc. VAT)
€333.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €271.44 |
*price indicative
- RS Stock No.:
- 190-561
- Mfr. Part No.:
- E40460
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Sensor Accessories | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Small Volumetric Flow Quantities | |
| Series | E404 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Sensor Accessories | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Small Volumetric Flow Quantities | ||
Series E404 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- DE
The Ifm electronic Process Adapter for small volumetric flow quantities is specifically designed to cater to precise industrial applications. This innovative solution seamlessly integrates with flow sensors such as SID and SF5, ensuring optimal performance in measuring flow rates. Adaptability is a hallmark of this product, accommodating both liquids and gases with ease. Its robust construction withstands significant pressure, making it suitable for demanding environments. With operational flexibility between 25 to 60°C, it is engineered for diverse temperature conditions. Ideal for various applications, its mechanical features include a sensor connection of M18 x 1.5 and a process connection of G 1/4, ensuring compatibility with common setups. This process adapter not only meets rigorous industry standards but also guarantees ease of installation and maintenance, making it an essential component for modern flow measurement systems.
Reliable detection of small flow rates
Easy installation of the flow sensor via adapter
High pressure rating
Robust design for use in aggressive media
Suitable for liquids and gases
