ifm electronic, E401 Series Adapter Process Adapter 12 mm for Use with Small Volumetric Flow Quantities, EAC, RoHS
- RS Stock No.:
- 186-714
- Mfr. Part No.:
- E40129
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€99.22
(exc. VAT)
€122.04
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.22 |
*price indicative
- RS Stock No.:
- 186-714
- Mfr. Part No.:
- E40129
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| Sub Type | Process Adapter | |
| For Use With | Small Volumetric Flow Quantities | |
| Series | E401 | |
| Height | 33.5mm | |
| Width | 4mm | |
| Depth | 20mm | |
| Diameter | 12mm | |
| Hazardous Area Certification | EAC | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
Sub Type Process Adapter | ||
For Use With Small Volumetric Flow Quantities | ||
Series E401 | ||
Height 33.5mm | ||
Width 4mm | ||
Depth 20mm | ||
Diameter 12mm | ||
Hazardous Area Certification EAC | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- TW
The Ifm electronic Process Adapter for small volumetric flow quantities is expertly designed to optimise flow measurement in various industrial applications. This innovative product ensures precise performance, making it suitable for liquids and gases alike. Its versatility is accentuated by an installation method that allows for flexibility in any mounting position, thanks to the internal G1/8A male thread. It accommodates a range of mediums, with a temperature tolerance from 0 to 80°C, and is equipped to handle high pressure ratings up to 300 bar. Constructed from robust stainless steel, this adapter guarantees durability and reliability, making it an excellent choice for engineers looking for a dependable solution in flow measurement. Whether you are integrating it into complex machinery or simple installations, this product promises efficiency and high performance.
Reliable detection of small flow rates
Easy installation of the flow sensor via adapter
Very high pressure rating
Robust stainless steel design for use in harsh industrial environments
Suitable for liquids and gases
Related links
- ifm electronic EAC, RoHS Standard
- ifm electronic RoHS, EAC Standard
- ifm electronic EAC, RoHS Standard
- ifm electronic, E401 Series Adapter for Use with Small Volumetric Flow Quantities
- ifm electronic RoHS, EAC Standard
- ifm electronic EAC, RoHS Standard
- ifm electronic EAC, RoHS Standard
- ifm electronic EAC, RoHS Standard
