ifm electronic, E401 Series Adapter Process Adapter for Use with Small Volumetric Flow Quantities, EAC, RoHS Standard

Subtotal (1 unit)*

€242.57

(exc. VAT)

€298.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€242.57

*price indicative

RS Stock No.:
186-872
Mfr. Part No.:
E40162
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sub Type

Process Adapter

Product Type

Adapter

Accessory Type

Adapter

For Use With

Small Volumetric Flow Quantities

Series

E401

Height

45mm

Width

15mm

Hazardous Area Certification

EAC

Depth

28mm

Standards/Approvals

EAC, RoHS

COO (Country of Origin):
DE
The Ifm electronic Process Adapter is expertly engineered for precision in small volumetric flow measurements, making it an essential component in various industrial applications. Designed to accommodate a diverse range of flow sensors, it ensures optimal performance across different media, including liquids and gases. The robust construction of stainless steel not only enhances durability but also provides a reliable solution for high pressure environments. With a pressure rating of up to 300 bar, this adapter is specifically tailored for demanding conditions. The item comes with necessary accessories such as U seals and a G1/4 BSPP adapter, making installation straightforward and efficient. When paired with the appropriate flow sensor, it guarantees superior accuracy and functionality, setting new standards in process measurement.

For the installation of flow sensors in pipes

For the precise detection of a defined volumetric flow quantity

Easy, quick and secure mounting

Very high, reliable overload pressure rating

Robust stainless steel design for use in harsh industrial environmen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy