ifm electronic, E430 Series Clamp Sensor Accessories 39 mm for Use with Process Sensors, RoHS Standard
- RS Stock No.:
- 189-520
- Mfr. Part No.:
- E43015
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€77.09
(exc. VAT)
€94.82
(inc. VAT)
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.09 |
*price indicative
- RS Stock No.:
- 189-520
- Mfr. Part No.:
- E43015
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Clamp | |
| Product Type | Clamp Assembly | |
| Sub Type | Sensor Accessories | |
| For Use With | Process Sensors | |
| Series | E430 | |
| Diameter | 39 mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Clamp | ||
Product Type Clamp Assembly | ||
Sub Type Sensor Accessories | ||
For Use With Process Sensors | ||
Series E430 | ||
Diameter 39 mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Clamp Fitting made for process sensors, is an essential component designed for seamless integration in various applications. Crafted from high quality stainless steel and equipped with NBR and brass components, this fitting guarantees durability even under demanding conditions. Ideal for installation with climatic tubes LK and LI, it offers a reliable connection for performance driven environments. The fitting supports ambient temperatures from 0 to 80°C, making it versatile for numerous operational contexts. With a threaded connection of 1 inch NPT and a sensor connection diameter of 22 mm, it ensures precise and stable measurements, enhancing overall system accuracy. Its lightweight design does not compromise strength, while a specified tightening torque of 6 to 8 Nm ensures secure installation. This product presents a blend of robust engineering and functionality tailored for professional use.
For the installation of capacitive level sensors with climatic tube in containers
Easy, quick and secure mounting
User-friendly setting of the requested immersion depth of the sensor
Robust stainless steel design for use in harsh industrial environments
Related links
- ifm electronic, E430 Series Clamp for Use with Process Sensors
- ifm electronic, E430 Series Mounting Clamp for Use with Level Sensors
- ifm electronic, E401 Series Clamp for Use with Process Sensors
- ifm electronic, E300 Series Clamp for Use with Process Sensors
- ifm electronic, E430 Series Adapter for Use with Level Sensors
- ifm electronic, E430 Series Adapter
- ifm electronic, E401 Series Adapter for Use with Process Sensors
- ifm electronic, E434 Series Adapter for Use with Process Sensors
