ifm electronic, E212 Series Mounting Set for Use with Photoelectric Sensors, RoHS Standard

Subtotal (1 unit)*

€17.81

(exc. VAT)

€21.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.81

*price indicative

RS Stock No.:
189-744
Mfr. Part No.:
E21212
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Mounting Kit

Accessory Type

Mounting Set

For Use With

Photoelectric Sensors

Series

E212

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Mounting Set is specifically designed for photoelectric sensors, seamlessly integrating functionality with robust design. Ideal for applications requiring precisely fitted sensor systems, it boasts a clamp mounting style that ensures a secure hold, making installations straightforward and reliable. Crafted from high quality stainless steel, this product not only provides durability but also ensures resistance against corrosion, contributing to its longevity. Weighing in at a lightweight 116.5 grams, it offers a blend of strength and ease of use, perfect for various installation environments. The inclusion of cylinder screws further enhances its practicality, ensuring you have everything needed for a complete setup. With a focus on quality and performance, this mounting kit is an essential addition for any professional looking to optimise their sensor installations.

Complete mounting set for clamp mounting

Easy, quick and inexpensive fixing

Robust design for use in harsh industrial environments

For mounting to a mounting rod

Each sensor position possible due to free movement in all directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy